Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HLMP-7000

Single Color LED, High Efficiency Red, Tinted Diffused, T-3/4, 1.78mm
$ 0.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-7000.

IHS

Datasheet16 pages14 years ago

Newark

Avago

Jameco (USA)

Arrow Electronics

Inventory History

3 month trend:
-9.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
SSL-LX3052ID RED LED, 627 NM T1 (3 MM) DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
KingbrightWP7113LID
Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm
KingbrightWP7113LSRD
Single Color LED, Super Bright Red, Diffused Red, T-1 3/4, 5mm
Red 3 mm 60° Diffused 40 mcd 2.1 V Through Hole LED Fault Indicator - T-1
CML 4300F1LC LED TH T-1 3mm 1.8V 2mA 1.8mcd Red Part of the VCC Family of Products

Descriptions

Descriptions of Broadcom HLMP-7000 provided by its distributors.

Single Color LED, High Efficiency Red, Tinted Diffused, T-3/4, 1.78mm
LED RED DIFFUSED AXIAL T/H AXIAL "Red 626nm LED Indication - Discrete 1.8V Axial, Flat Leads"
BROADCOM LIMITED HLMP-7000 LED, Red, Through Hole, 1.9mm, 30 mA, 1.8 V, 626 nm
LED Lamp; Luminous Intensity:0.4µcd; Viewing Angle:90°; Forward Current:30mA; Forward Voltage:1.5V; Color:High Efficiency Red; LED Color:High Efficiency Red; Leaded Process Compatible:Yes; Lens Style:Diffused; Lens Width:1.65 ;RoHS Compliant: Yes
LED, SUBMIN, RED; Bulb Size:1.9mm; LED Colour:Red; Luminous Intensity:1mcd; Viewing Angle:90°; Forward Current If:30mA; Forward Voltage:1.8V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:655nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Current If Luminous Intensity:2mA; Dominant Wavelength:626nm; External Depth:2.2mm; External Length / Height:2.15mm; External Width:2.2mm; Forward Current If Max:30mA; Forward Voltage VF Max:5V; LED Type:Standard; Lead Cross-section Depth:0.5mm; Lead Cross-section Width:0.2mm; Lead Length:11mm; Lens Style:Tinted Diffused; Luminous Intensity Typ:0.8mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-55°C to +100°C; Opto Case Style:Subminiature; PIV Max:5V; Package / Case:Subminiature; Peak Forward Current:7mA; Peak Wavelength:655nm; Termination Type:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP7000