Broadcom HLMP-4700

Single Color LED, Red, Tinted Diffused, T-1 3/4, 5mm
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-4700.

IHS

Datasheet12 pages9 years ago

Avago

Newark

element14 APAC

DigiKey

Inventory History

3 month trend:
+8.22%

CAD Models

Download Broadcom HLMP-4700 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Red LED, Round, Dome Diffused, TH, 635nm, 60°, 2V, 20mA, 5mm × 5mm × 8.6mm
Dialight521-9240F
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
Single Color LED, Red, Tinted Diffused, 5mm

Descriptions

Descriptions of Broadcom HLMP-4700 provided by its distributors.

Single Color LED, Red, Tinted Diffused, T-1 3/4, 5mm
Lamp LED Red 2.3 mcd (Typ.) @ 2 mA 0.24 in. T-1-3/4 1.7 V (Typ.) 50 Deg
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:2.3µcd; Viewing Angle:50°; Forward Current:2mA; Forward Voltage:1.7V; Color:High Efficiency Red; LED Color:High Efficiency Red; LED Gas Type:GaP; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED, 5MM, RED; Bulb Size:T-1 3/4 (5mm); LED Colour:Red; Luminous Intensity:2.3mcd; Viewing Angle:50°; Forward Current If:2mA; Forward Voltage:1.7V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:635nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:2mA; Dominant Wavelength:626nm; External Diameter:5.08mm; External Length / Height:9.19mm; Forward Current If Max:2mA; Forward Voltage VF Max:1.7V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Lead Cross-section Depth:0.45mm; Lead Cross-section Width:0.45mm; Lead Length:25mm; Lead Spacing:2.54mm; Lens Style:Tinted Diffused; Luminous Intensity Typ:2mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-20°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:7mA; Peak Wavelength:635nm; Voltage Vf Typ:1.7V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP4700
  • HLMP4700(??)