Broadcom HLMP-3750-L00B2

Single Color LED, Red, Nondiffused, T-1 3/4, 5mm
$ 0.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-3750-L00B2.

IHS

Datasheet14 pages9 years ago

Newark

Avago

Inventory History

3 month trend:
+88.89%

CAD Models

Download Broadcom HLMP-3750-L00B2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.826
$ 0.272
Stock
102,516
371,915
Authorized Distributors
3
4
Illumination Color
Red
Red
Lens Color
-
Clear
Case/Package
-
Radial
Number of Pins
2
2
Luminous Intensity
90.2 mcd
90.2 mcd
Lens Style
Circular, Clear, Diffused, Dome, Round
-
Forward Voltage
2.6 V
2.6 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
24 °
24 °
Dominant Wavelength
626 nm
626 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-07-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Single Color LED, High Intensity Red, Water Clear, T-1, 3mm
LED Uni-Color Super Red 645nm Automotive 2-Pin SMD T/R
SMD LED 645nm 120° 2V 20mA Flat Top Rectangular Transparent Colorless Red 2mm × 1.4mm × 1.4mm
LED RED CLEAR SMD BOTTOM ENTRY / Red 633nm LED Indication - Discrete 2V 2-SMD, Z-Bend
Single Color LED, Red, Nontinted Nondiffused, T-1 3/4, 5mm
Single Color LED, Red, Nontinted Nondiffused, T-1 3/4, 5mm

Descriptions

Descriptions of Broadcom HLMP-3750-L00B2 provided by its distributors.

Single Color LED, Red, Nondiffused, T-1 3/4, 5mm
LED Uni-Color Red 635nm 2-Pin T-1 3/4
635nm 24° Round Dome Transparent Red LED TH 5mm L
LED, Red, Through Hole, 20 mA, 1.9 V, 626 nm
LED Standard Red Non-diffused 635nm, 125mcd
LED 5MM GAP RED RT ANGLE HOUSING THRU-HOLE
T-1 3/4 (5mm) Ultra Bright LED Lamp
LAMP,5MM,25M,GAP,RED,STANDOFF POWER MOSFET IN A TO-247AC <AZ
LAMP T1_3/4, ALLNGAP RED, UNTINTED NON DIFFUSED, SMOOTH
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:125mcd; Viewing Angle:24°; Forward Current:20mA; Forward Voltage:1.9V; Color:High Efficiency Red; LED Color:High Efficiency Red; LED Gas Type:GaP; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP3750L00B2