
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 516-1761-ND | 8,565 | 1 | Bulk | ||||||||
| Avnet | HLMP-3301-D00B2 | 0 | 10K | 17h | ||||||||
| Mouser | 630-HLMP-3301-D00B2 | 10,520 | 1 | Bulk | ||||||||
| Worldway Electronics | HLMP-3301-D00B2 | 1,618 | 7 | Bulk | 14h | |||||||
| Win Source | WS-HLMP-3301-D00B2 | 11,800 | 130 | 15h |
Download datasheets and manufacturer documentation for Broadcom HLMP-3301-D00B2.
Download Broadcom HLMP-3301-D00B2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Broadcom HLMP-3301-D00B2 provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom HLMP-3301-D00B2.