Broadcom HLMP-3301-D0000

Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-3301-D0000.

IHS

Datasheet12 pages9 years ago

Avago

element14 APAC

Farnell

Jameco (USA)

Inventory History

3 month trend:
+40.32%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
Red LED, Round, Dome Diffused, TH, 635nm, 60°, 2V, 20mA, 5mm × 5mm × 8.6mm
LED RED CLEAR 4MM OVAL T/H

Descriptions

Descriptions of Broadcom HLMP-3301-D0000 provided by its distributors.

Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm
BROADCOM LIMITED HLMP-3301-D0000 LED, Red, Through Hole, T-1 3/4 (5mm), 10 mA, 1.9 V, 626 nm
LED RED DIFFUSED T-1 3/4 T/H / Red 626nm LED Indication - Discrete 1.9V Radial
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:2.1µcd; Viewing Angle:60°; Forward Current:10mA; Forward Voltage:1.9V; Color:High Efficiency Red; LED Color:High Efficiency Red; LED Gas Type:GaP; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED, 5MM, RED; Bulb Size:T-1 3/4 (5mm); LED Colour:Red; Luminous Intensity:2.1mcd; Viewing Angle:60°; Forward Current If:10mA; Forward Voltage:1.9V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:626nm; SVHC:No SVHC (15-Dec-2010); Dominant Wavelength:626nm; External Length / Height:9.19mm; Forward Current If Max:10mA; Forward Current If(AV):25mA; Forward Voltage VF Max:2.4V; Head Diameter:6.1mm; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Lead Length:25.4mm; Lens Style:Tinted Diffused; Lens Width:5mm; Luminous Intensity @ If Min:5.4mcd; Luminous Intensity Typ:2.1µcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C; Opto Case Style:Radial Leaded; Package / Case:Radial; Peak Forward Current:90mA; Peak Wavelength:635nm; Power Dissipation Pd:135mW; Reverse Protection Voltage:5V; Voltage Vf Typ:1.9V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-3301-D0000..
  • HLMP-3301-D0000...
  • HLMP3301D0000