Broadcom HLMP-3301

Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-3301.

IHS

Datasheet12 pages9 years ago

Upverter

Newark

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.49%

CAD Models

Download Broadcom HLMP-3301 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
LED, Round, Dome Top, Diffused, Red, 700nm, 30°, 2.25V, 20mA, TH, 5mm × 5mm × 8.6mm
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
Single Color LED, Red, Tinted Diffused, 5mm

Descriptions

Descriptions of Broadcom HLMP-3301 provided by its distributors.

Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm
Round with Domed Top HLMP-3301 SINGLE COLOR LED Red LED Indication Discrete 6.1mm 3V 10mA 5.4mcd
Lamp LED High Efficiency Red 5.4 mcd (Min.) @ 10 mA T-1-3/4 25 mA 135 mW
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:5.4µcd; Viewing Angle:60°; Forward Current:10mA; Forward Voltage:1.9V; Color:High Efficiency Red; LED Color:High Efficiency Red; LED Gas Type:GaP; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED, 5MM HE-RED; Bulb Size:T-1 3/4 (5mm); LED Colour:Red; Luminous Intensity:5.4mcd; Viewing Angle:60°; Forward Current If:10mA; Forward Voltage:1.9V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:635nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:10mA; Dominant Wavelength:626nm; External Diameter:5.08mm; External Length / Height:9.19mm; Forward Current If Max:10mA; Forward Voltage VF Max:1.9V; LED / Lamp Size:5mm / T1.3/4; LED Colour:Red HE; LED Colour Presentation:Tinted diffused, Wide angle; LED Type:Standard; Lead Cross-section Depth:0.64mm; Lead Cross-section Width:0.64mm; Lead Length:25mm; Lead Spacing:2.54mm; Luminous Intensity Typ:7mcd; Mounting Type:Through Hole; No. of Pins:2; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:25mA; Peak Wavelength:635nm; Voltage Vf Typ:1.9V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-3301..
  • HLMP3301