Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HLMP-1321

Single Color LED, High Efficiency Red, Tinted Nondiffused, T-1, 3mm
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-1321.

IHS

Datasheet13 pages9 years ago

Avago

Newark

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.12%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
Dialight521-9432F
Single Color LED, Red, Tinted Nondiffused, T-1, 3mm
LED RED CLEAR 4MM OVAL T/H
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, Red, Transparent, T-1 3/4, 5mm

Descriptions

Descriptions of Broadcom HLMP-1321 provided by its distributors.

Single Color LED, High Efficiency Red, Tinted Nondiffused, T-1, 3mm
LED Round Dome Transparent Red 635nm 45° 1.9V 10mA TH 3.18mm × 3.18mm × 6.35mm
LED Lamp; Bulb Size:T-1; Luminous Intensity:30µcd; Viewing Angle:45°; Forward Current:10mA; Forward Voltage:1.9V; Color:High Efficiency Red; LED Color:High Efficiency Red; LED Gas Type:GaP; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED, 3MM, RED, 30MCD, 626NM; LED Colour: Red; LED Mounting: Through Hole; LED Case Size: T-1 (3mm); Forward Current If: 10mA; Forward Voltage: 1.9V; Wavelength Typ: 626nm; Luminous Intensity: 30mcd; Viewing Angle: 45°; Lens Shap

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP1321