Broadcom HLMP-1301

Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-1301.

IHS

Datasheet13 pages9 years ago

Avago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.66%

CAD Models

Download Broadcom HLMP-1301 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
Red LED, Round, Dome Diffused, TH, 635nm, 60°, 2V, 20mA, 5mm × 5mm × 8.6mm
Single Color LED, Red, Tinted Diffused, 5mm

Descriptions

Descriptions of Broadcom HLMP-1301 provided by its distributors.

Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
LED, 3mm HE-RED; LED Colour:Red; Mounting:Through Hole; Case Size:T-1 (3mm); Forward Current If:10mA; Voltage:1.9V; Wavelength
LED Lamp; Bulb Size:T-1; Luminous Intensity:3.4µcd; Viewing Angle:60°; Forward Current:10mA; Forward Voltage:1.9V; Color:High Efficiency Red; LED Color:High Efficiency Red; LED Gas Type:GaP; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED, 3MM HE-RED; LED Colour: Red; LED Mounting: Through Hole; LED Case Size: T-1 (3mm); Forward Current If: 10mA; Forward Voltage: 1.9V; Wavelength Typ: 626nm; Luminous Intensity: 3.4mcd; Viewing Angle: 60°; Lens Shape: Round; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Bulb Size: T-1 (3mm); Current If Luminous Intensity: 10mA; Dominant Wavelength: 626nm; External Diameter: 3.18mm; External Length / Height: 4.7mm; Forward Current If Max: 10mA; Forward Voltage VF Max: 1.9V; LED / Lamp Size: 3mm / T-1; LED Colour Presentation: Tinted Diffused; LED Type: Standard; Lead Cross-section Depth: 0.45mm; Lead Cross-section Width: 0.45mm; Lead Length: 24mm; Lead Spacing: 2.54mm; Luminous Intensity Typ: 5.5mcd; No. of Pins: 2Pins; PIV Max: 5V; Peak Forward Current: 25mA; Peak Wavelength: 635nm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP 1301
  • HLMP-1301..
  • HLMP1301