Broadcom HFBR-2416TZ

Fiber Optic Transmitters, Receivers, Transceivers Lo Cos 125MHz Anl ST FO Rx Thd p-f
$ 18.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-2416TZ.

IHS

Datasheet29 pages9 years ago

Newark

Avago

Factory Futures

iiiC

Inventory History

3 month trend:
+1015%

CAD Models

Download Broadcom HFBR-2416TZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BroadcomHFBR-2528Z
RECEIVER FIBER OPTIC 600NM 10MBD / RX Optical Fiber 15Mbps 6-Pin
BroadcomHFBR-2526Z
125 MBd Optical Receiver for Industrial Applications Horizontal Package 1x4 RoHS Compliant
BroadcomHFBR-2524Z
THE VERSATILE FIBER OPTIC CONNECTION Receiver, 1Mbps, DIP, Through Hole Mount
BroadcomHFBR-2532Z
Broadcom Fiber Optic Receiver, Versatile Link Series, 600nm, 1MBd, 6-Pin V Push-In Connector
BroadcomAFBR-5803Z
Fiber Optic Transceiver, Duplex SC Port, 1300 nm, 5 V, 100 Mbps
BroadcomAFBR-5805TZ
Transceiver, 1270nm Min, 1380nm Max, ST Connector, Panel Mount

Descriptions

Descriptions of Broadcom HFBR-2416TZ provided by its distributors.

Fiber Optic Transmitters, Receivers, Transceivers Lo Cos 125MHz Anl ST FO Rx Thd p-f
Fiber Optic Transceiver, 820nm, 115Kbps, 5V, 8-Pin Module
Broadcom fiber optic receiver, 820nm, 160MBd, 8needle, STConnector
RECEIVER FIBER OPT 125MHZ ANA ST / RX Optical Fiber 160MBd 8-Pin
Optical Receiver for Industrial Applications with ST-Threaded Port RoHS Compliant
LOW-COST, 820 NM MINIATURE LINK FIBER OPTIC COMPONENT Receiver, ST Connector, DIP, Panel Mount, Through Hole Mount
Fiber Optic Receiver, ST Port, 820 nm, 160 Mbaud, 2700 m
RECEIVER, FIBRE OPTIC, ST; Data Transmission Distance:2700m; Wavelength Typ:820nm; SVHC:No SVHC (18-Jun-2012); Connector Type:ST; Supply Voltage Max:6V; Supply Voltage Min:-0.5V
Fiber optics, Transceiver Module; Applications:LAN, Modems and Multiplexers; Data Rate Max:115Kbps; Supply Voltage:5V; Wavelength:820nm; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR-2416TZ.
  • HFBR2416TZ