Broadcom HFBR-2528Z

RECEIVER FIBER OPTIC 600NM 10MBD / RX Optical Fiber 15Mbps 6-Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-2528Z.

Avago

Datasheet7 pages15 years ago
Datasheet10 pages16 years ago
Datasheet5 pages19 years ago

Newark

Factory Futures

iiiC

Arrow Electronics

CAD Models

Download Broadcom HFBR-2528Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2008-09-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-03-31
LTD Date2022-10-31

Related Parts

BroadcomHFBR-2526Z
125 MBd Optical Receiver for Industrial Applications Horizontal Package 1x4 RoHS Compliant
BroadcomHFBR-2524Z
THE VERSATILE FIBER OPTIC CONNECTION Receiver, 1Mbps, DIP, Through Hole Mount
BroadcomHFBR-2532Z
Broadcom Fiber Optic Receiver, Versatile Link Series, 600nm, 1MBd, 6-Pin V Push-In Connector

Descriptions

Descriptions of Broadcom HFBR-2528Z provided by its distributors.

RECEIVER FIBER OPTIC 600NM 10MBD / RX Optical Fiber 15Mbps 6-Pin
Fiber Optic Rec. Module -44dBm 10Mbd
Fiber Optic Transceivers HFBR-2528Z
Transmitters/Receivers/Transceivers Versatile Link Horiz 10MBd Rx RoHS
Receiver, 635nm Min, 662nm Max, 10Mbps, Through Hole Mount
LED VersatileLink, 650nm, 500mcd, 4.75V/5.25V, HardCladSilica, 10MBd, TH, 18.9mm × 12.2mm × 7.62mm
Connector HFBR2528Z Optical Fibre r
10 MBd High Performance Link Receiver for Industrial Applications Horizontal Package 1x4 RoHS Compliant
RECEIVER, FIBRE OPTIC, 10MBD, VLINK; Data Rate Max:115Kbps; Data Transmission Distance:50m; Wavelength Typ:650nm; SVHC:No SVHC (19-Dec-2011); Connector Type:Vlink; Supply Voltage Max:5.5V; Supply Voltage Min:-0.5V
Fiber optics, Emitter module; Data Rate Max:115Kbps; Data Transmission Distance:50ft; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Wavelength:660nm; Fiber Material:Plastic ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR 2528Z
  • HFBR-2528Z.
  • HFBR2528Z