Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HFBR-2524Z

THE VERSATILE FIBER OPTIC CONNECTION Receiver, 1Mbps, DIP, Through Hole Mount
$ 10.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-2524Z.

IHS

Datasheet26 pages9 years ago

HQonline

Future Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.43%

CAD Models

Download Broadcom HFBR-2524Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-12-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BroadcomHFBR-2532Z
Broadcom fiber optic receiver, Versatile Linkseries, 600nm, 1MBd, 6needle, V Push-in Connector
BroadcomHFBR-2526Z
FIBER OPTIC RECEIVER 125MBD Fiber Optic Receiver General Purpose -9.4dBm 0.8V ~ 2.6V 15 mA

Descriptions

Descriptions of Broadcom HFBR-2524Z provided by its distributors.

THE VERSATILE FIBER OPTIC CONNECTION Receiver, 1Mbps, DIP, Through Hole Mount
RX Optical Fiber 1MBd Automotive 6-Pin / RECEIVER FIBER OPTIC 600NM 1MBD
FIBER OPTIC RECEIVER 1MBD Fiber Optic Receiver 1MBd -24dBm 4.75V ~ 5.25V 10 mA
Fiber Optic Receiver, Versatile Link, 660 nm, 115 Kbps, 20 m, HFBR-0500Z
Broadcom Fiber Optic Receiver, Versatile Link Series, 600nm, 1MBd, 6-Pin
Fiber Optic Receiver Module, 1 MBd, 20 Meters, Std Link, RoHS
Fiber optics, Emitter module; Data Rate Max:115Kbps; Data Transmission Distance:20ft; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Wavelength:660nm; Fiber Material:Plastic ;RoHS Compliant: Yes
RECEIVER, FIBRE OPTIC; SVHC:No SVHC (19-Dec-2011); External Depth:19.6mm; External Length / Height:7.7mm; External Width:10.2mm; Fibre Size Compatibility:1mm; Fibre Type:Plastic; Lead Spacing:2.5mm; Link Performance between Transmitter / Receiver:5m @ 1MBd; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Row Pitch:7.6mm; Supply Voltage:5V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR-2524Z.
  • HFBR2524Z