Broadcom HFBR-2532Z

Broadcom Fiber Optic Receiver, Versatile Link Series, 600nm, 1MBd, 6-Pin V Push-In Connector
$ 13.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-2532Z.

IHS

Datasheet18 pages16 years ago

Avago

Newark

Factory Futures

TME

Inventory History

3 month trend:
-65.40%

CAD Models

Download Broadcom HFBR-2532Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-12-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BroadcomHFBR-2524Z
THE VERSATILE FIBER OPTIC CONNECTION Receiver, 1Mbps, DIP, Through Hole Mount
BroadcomHFBR-2526Z
125 MBd Optical Receiver for Industrial Applications Horizontal Package 1x4 RoHS Compliant

Descriptions

Descriptions of Broadcom HFBR-2532Z provided by its distributors.

Broadcom Fiber Optic Receiver, Versatile Link Series, 600nm, 1MBd, 6-Pin V Push-In Connector
Versatile Link - Fiber Optical Transceivers ROHS
Fiber Optic Rec. Module -43dBm 1Mb/s
Fiber Optic Transceivers HFBR-2532Z
1 MBd High Performance Link Transmitter for Industrial Applications Vertical Package 1x4 RoHS Compliant
Transmitters/Receivers/Transceivers V-LINK VERTICAL 1MBd RCVR RoHS
RECEIVER FIBER OPTIC VERT 1MBD
Optical Receiver 1MBd Single 45m 660nm 6-Pin
IC MCU 16BIT 128KB FLASH 80LFQFP
RECEIVER, FIBRE OPTIC, 1MBD, VLINK; Data Rate Max:115Kbps; Data Transmission Distance:70m; Wavelength Typ:600nm; SVHC:No SVHC (19-Dec-2011); Connector Type:Vlink; Supply Voltage Max:7V; Supply Voltage Min:-0.5V
Fiber optics, Emitter module; Data Rate Max:115Kbps; Data Transmission Distance:55ft; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Wavelength:660nm; Fiber Material:Plastic ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR-2532Z.
  • HFBR2532Z