Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HFBR-1527ETZ

XMITTER FIBER OPTIC 660NM Fiber Optic Transmitter 660nm 1.67V 60 mA Versatile Link
$ 12.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-1527ETZ.

IHS

Datasheet16 pages9 years ago

Newark

Avago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 12.787
$ 11.865
Stock
65,148
106,541
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
4
6
Wavelength
650 nm
650 nm
Data Rate
-
125 Mbps
Forward Voltage
2.1 V
2.1 V
Forward Current
60 mA
80 mA
Connector Type
-
-
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
2.4 V

Supply Chain

Introduction Date2010-11-05
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BroadcomSP000063814
Broadcom SFH756V Series Fiber Optic Transmitter, 660nm Peak Emission Wavelength, 10Mbit/s Max
SENSOR OPT 500NM AMB 4CHIPLED / Optical Sensor Ambient 500nm Current 1206 (3216 Metric)
Optical Switches, Reflective, Phototransistor Output Reflective Sensor Rbe 640nm
BroadcomHFBR-2526ETZ
Fiber Optic Receiver General Purpose 155MBd -21.6dBm 4.75 V ~ 5.25 V 6.2mA
BroadcomSP000063855
PHOTO DETECTOR RECEIVER / Fiber Optic Receiver General Purpose 5MBd -22dBm 4.75V ~ 5.25V 4 mA
BroadcomSP000063860
Fiber Optic Connector, TH, Plastic Fiber, 700nm, 4.75V-5.25V, 5MBd, 5.5mm × 5.5mm × 9mm

Descriptions

Descriptions of Broadcom HFBR-1527ETZ provided by its distributors.

XMITTER FIBER OPTIC 660NM Fiber Optic Transmitter 660nm 1.67V 60 mA Versatile Link
AVAGO TECHNOLOGIES HFBR-1527ETZ TRANSMITTER, FIBER OPTIC, EXT TEMP
FIBER OPTIC TRANSMITTER, 125MBD; Forward Current If:60mA; Forward Voltage:2.1V; Reverse Voltage Vr:13V; Data Transmission Distance:100m; Wavelength Typ:650nm; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR1527ETZ