Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom SP000063814

Broadcom SFH756V Series Fiber Optic Transmitter, 660nm Peak Emission Wavelength, 10Mbit/s Max
$ 10.39
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom SP000063814.

Avago

Datasheet6 pages19 years ago

element14 APAC

Inventory History

3 month trend:
+21.20%

CAD Models

Download Broadcom SP000063814 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2007-07-02
Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

Optical Switches, Reflective, Phototransistor Output Reflective Sensor Rbe 640nm
BroadcomHFBR-1527ETZ
XMITTER FIBER OPTIC 660NM Fiber Optic Transmitter 660nm 1.67V 60 mA Versatile Link
BroadcomHFBR-2526ETZ
Fiber Optic Receiver General Purpose 155MBd -21.6dBm 4.75 V ~ 5.25 V 6.2mA
SENSOR OPT 500NM AMB 4CHIPLED / Optical Sensor Ambient 500nm Current 1206 (3216 Metric)

Descriptions

Descriptions of Broadcom SP000063814 provided by its distributors.

Broadcom SFH756V Series Fiber Optic Transmitter, 660nm Peak Emission Wavelength, 10Mbit/s Max
TRANSMITTER DIODE FIBER OPTIC / Fiber Optic Transmitter 650nm 2.1V 50 mA Connector-less
650nm Optical Transceiver, 10MBd, 3V, Through Hole
Fiber Optic Transmitter, 650 nm, 20 m, 50 mA, 2.1 V
SFH756V - 10MBD TRANSMITTER WITH DIRECT; Wavelength Typ: 650nm; Data Rate Max: -; Data Transmission Distance: 20m; Forward Current If: 50mA; Forward Voltage: 2.1V; Reverse Voltage Vr: -; Signal Rate Max: 10Mbaud; Fibre Optic Co

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM