Broadcom APDS-9006-020

SENSOR OPT 500NM AMB 4CHIPLED / Optical Sensor Ambient 500nm Current 1206 (3216 Metric)
$ 0.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom APDS-9006-020.

Upverter

Datasheet12 pages19 years ago

Newark

Inventory History

3 month trend:
+175%

CAD Models

Download Broadcom APDS-9006-020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-01-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Broadcom APDS-9006-020 provided by its distributors.

SENSOR OPT 500NM AMB 4CHIPLED / Optical Sensor Ambient 500nm Current 1206 (3216 Metric)
Light to Current Ambient Light Sensor Analog 2.5V/3.3V/5V 4-Pin Chip LED T/R
Ambient Light Sensor, I2C/Analog, 1206, 5.5V, 40uA
Light to CurrentAmbient Light Sensor 4-Pin Chip LED Tape and Reel
Photo Sensor, Analogue, Chipled, 500 Nm; |Broadcom APDS-9006-020
Ambient Light Photosensor, APDS-9006, Miniature, chipLED, Reverse Mount, Analogue, 2.4 V to 5.5 V
Infrared Emitting Diodes Generic option for A PDS-9006
Broadcom Ambient Light Sensor, 1.6mm × 3.2mm × 1.1mm
Ambient Light Photo Sensor 4-Pin ChipLED
RS APAC
LIGHT SENSOR, REVERSE SMD; Output Current:44µA; Sensor Output:Analog; Supply Voltage Range DC:2.4V to 5.5V; SVHC:No SVHC (15-Dec-2010); Active Area:0.1133mm²; Dark Current:300nA; External Depth:1.60mm; External Length / Height:1.10mm; External Width:3.20mm; Fall Time tf:5ms; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Package / Case:4 Pin ChipLED; Peak Wavelength:500nm; Rise Time:5ms; Sensitivity:44uA @ 100 Lux (3V), CIE Incandescent Light Source; Termination Type:SMD; Voltage Vcc Max:5.5V; Voltage Vcc Min:2.4V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • APDS9006-020
  • APDS9006020