Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HDSP-0962

LED Display Green, 574nm Hex and Numeric
$ 62.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-0962.

Newark

Datasheet8 pages18 years ago
Datasheet8 pages22 years ago

iiiC

Jameco (USA)

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Diodes Inc.LTS-6460G
LED Display 7-Segment Green 0.56 Inch Common Anode RHDP 24mcd
VishayTDSG3150
Display Segmented Module 1DIGIT 8LED Green CA 10-Pin DIP Module
VishayTDSG1160
7 Segment LED Display, Untinted, Green, 20 mA, 2.4 V, 3 mcd, 1, 7 mm
VishayTDSG1150
VISHAY TDSG1150 7-Segment LED Display, Untinted, Green, 20 mA, 2.4 V, 3 mcd, 1, 7 mm
7 Seg Numeric LED Display, 1-Character, Green, 14.2mm
ROHM LA-301 B/L Series 1-Digit LED Display, Green, 480mW, TH

Descriptions

Descriptions of Broadcom HDSP-0962 provided by its distributors.

LED Display Green, 574nm Hex and Numeric
Displays Dot Matrix Module 1DIGIT 20LED Green 8-Pin DIP
LED DISPLAY HEX 4X7 7.4MM GREEN
300μcd~2.63mcd 7-Segment,Hexadecimal 0.29in green 7.4mm 7.37mm DIP Through hole mounting 4.3mm*10.2mm*13.5mm
DISPLAY 7SEG 0.29" SGL GRN 8DIP
Hexadecimal and Numeric Displays for Industrial Applications
GREEN HEXADECIMAL DISP/BCD DECODER
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:8mm; Color:Green; Luminous Intensity:1100µcd; Forward Current:8mA; Forward Voltage:1.85V; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP 0962
  • HDSP0962