Vishay TDSG1150

TDS Series Seven Segment Green 0.28 Common Anode LED Display"
$ 0.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TDSG1150.

IHS

Datasheet11 pages3 years ago
Datasheet9 pages0 years ago

Newark

_legacy Avnet

Farnell

TME

Inventory History

3 month trend:
+694%

CAD Models

Download Vishay TDSG1150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-04-13
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

VishayTDSG1160
7 Segment LED Display, Untinted, Green, 20 mA, 2.4 V, 3 mcd, 1, 7 mm
VishayTDSG3150
Display Segmented Module 1DIGIT 8LED Green CA 10-Pin DIP Module
Diodes Inc.LTS-6460G
LED Display 7-Segment Green 0.56 Inch Common Anode RHDP 24mcd
Display Segmented Module 1DIGIT 8LED Green CC 10-Pin DIP Module
7 Seg Numeric LED Display, 1-Character, Green, 8mm
Diodes Inc.LTS-546AG
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 13.2mm

Descriptions

Descriptions of Vishay TDSG1150 provided by its distributors.

TDS Series Seven Segment Green 0.28 Common Anode LED Display"
Display Segmented Module 1DIGIT 8LED Green CA 10-Pin DIP Module
7 Seg Numeric LED Display, 1-Character, Green, 7mm
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:7mm; Color:Green; Luminous Intensity:180µcd; Forward Current:20mA; Forward Voltage:2.4V; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDSG 1150
  • TDSG1150.