Broadcom HCPL-J454

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube
$ 3.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-J454.

Avago

Datasheet19 pages11 years ago
Datasheet19 pages16 years ago

iiiC

Inventory History

3 month trend:
-2.98%

CAD Models

Download Broadcom HCPL-J454 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.306
$ 1.355
Stock
216,807
107,831
Authorized Distributors
3
3
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
19 %
65 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
-
20 V
Output Current
-
-
Forward Voltage
1.59 V
1.85 V
Forward Current
25 mA
25 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-05-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Broadcom6N136
Optocoupler, Transistor Output, 1 Channel, DIP, 8 Pins, 25 mA, 2.5 kV, 19 %
Vishay4N25
VISHAY 4N25 Transistor Output Optocoupler, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 20 %
Vishay4N37
VISHAY 4N37 Transistor Output Optocoupler, 1 Channel, DIP, 6 Pins, 50 mA, 5 kV, 100 %
Vishay4N36
Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 100 %
Lite-On4N25
Single Channel 30 V 2500 Vrms Transistor Output Optocoupler Through Hole -DIP-6
Lite-On4N37
Single Channel 30 V 1500 Vrms Through Hole Transistor Output Optocoupler -DIP-6

Descriptions

Descriptions of Broadcom HCPL-J454 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube
OPTOISO 3.75KV TRANSISTOR 8DIP / High CMR, High Speed Optocouplers
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
OPTOCOUPLER TRANS 3.75KVRMS 8DIP
OPTOISO 3.75KV TRANSISTOR 8DIP
1Mbps 1 DIP-8 9.65mm*6.35mm*3.56mm
OptoCouplers & OptoIsolators 1MBd, 1Ch, 12mA

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM