Broadcom HCPL-7840-000E

Isolation Amplifier, Optically, 1 Amplifiers, 3.75 kV, 4.5V to 5.5V, DIP, 8 Pins, 100 kHz
$ 4.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-7840-000E.

Newark

Datasheet19 pages9 years ago
Datasheet19 pages14 years ago
Datasheet19 pages15 years ago

SHENGYU ELECTRONICS

element14 APAC

DigiKey

iiiC

Inventory History

3 month trend:
-19.00%

CAD Models

Download Broadcom HCPL-7840-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.505
$ 5.855
$ 5.855
Stock
188,187
190,931
190,931
Authorized Distributors
6
4
4
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
300 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
76.1 dB
76.1 dB
76.1 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
10.86 mA
10.86 mA
10.86 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Analog DevicesMAX452CPA
CMOS VIDEO MULTIPLEXER/AMPLIFIER Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP8
RenesasCA3130E
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
Texas InstrumentsTLV4110IP
High Output Drive, Low Voltage, Single Operational Amplifier w/Shutdown 8-PDIP -40 to 125
Analog DevicesLT1190CN8#PBF
Operational Amplifier, 1 Func, 11000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLM6171BIN
Non-RoHS Compliant EAR99 LM6171 Tin/Lead (Sn/Pb) op amp buffer circuit 9.27mm 1muA 2.75V 80dB
Analog DevicesLT1636IN8#PBF
Op Amp Single Micropower Amplifier R-R I/O ±22V/44V Automotive 8-Pin PDIP N Tube

Descriptions

Descriptions of Broadcom HCPL-7840-000E provided by its distributors.

Isolation Amplifier, Optically, 1 Amplifiers, 3.75 kV, 4.5V to 5.5V, DIP, 8 Pins, 100 kHz
Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, CMOS, PDIP8
OptoCoupler 1-CH 5V 8-Pin PDIP Tube / IC OPAMP ISOLATION 100KHZ 8DIP
Isolation Amplifier, 15 kV/uS, 100 kHz BW, PDIP-8, RoHS
Isolation Amplifier 100kHz 15,5mA 5V DIP8 HCPL-7840-000E
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Analog; Input Current Max:5µA; Output Voltage Max:3.8V; Package/Case:8-DIP; Bandwidth:100kHz; Common Mode Ratio (CMR):15000; Forward Current:5µA ;RoHS Compliant: Yes
ISOLATION AMPLIFIER, ANALOG; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Analogue; Input Current:15.5mA; Output Voltage:3.8V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL, CSA, IEC / EN / DIN EN 60747-5-2; Bandwidth:100kHz; CMR:15kV/µs; External Depth:6.35mm; External Length / Height:3.56mm; External Width:9.65mm; Nom Voltage Vol:5.5V; Operating Temperature Range:-40°C to +100°C; Output Type:Analogue; Output Voltage Max:6V; Peak Forward Current:16mA; Supply Voltage:4.5V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-7840-000E.
  • HCPL7840-000E
  • HCPL7840.000E
  • HCPL7840000E