Broadcom HCPL-7840

10.86mA 15.5mA 1-Ch 4.5V 5.5V 300μV 500nA 100kHz DIP-8 TH 9.8mm × 6.35mm × 4.7mm
$ 5.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-7840.

SHENGYU ELECTRONICS

Datasheet19 pages14 years ago

X-ON

iiiC

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+3.81%

CAD Models

Download Broadcom HCPL-7840 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.855
$ 4.505
$ 4.505
Stock
190,931
188,187
188,187
Authorized Distributors
4
6
6
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
-
Rise Time
2.96 µs
2.96 µs
2.96 µs
Fall Time
-
-
-
Output Voltage
-
6 V
6 V
Output Current
-
-
-
Forward Voltage
-
-
-
Forward Current
-
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ToshibaTLP350(F)
Optocouplers with Logic Output; TOSHIBA; TLP350(F); PDIP; Unidirectional; Through Hole; 1
Broadcom6N136
Optocoupler, Transistor Output, 1 Channel, DIP, 8 Pins, 25 mA, 2.5 kV, 19 %
VishayCNY17G-3
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
VishayCNY17G-2
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
VishaySFH6136
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP
Toshiba6N137F
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 10MBps

Descriptions

Descriptions of Broadcom HCPL-7840 provided by its distributors.

10.86mA 15.5mA 1-Ch 4.5V 5.5V 300μV 500nA 100kHz DIP-8 TH 9.8mm × 6.35mm × 4.7mm
ISOLATION AMPLIFIER Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, CMOS, PDIP8
OptoCouplers & OptoIsolators Isolation Current Am plifier
Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB
IC OPAMP ISOLATION 100KHZ 8DIP

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL7840