Broadcom HCPL-7800

AVAGO TECHNOLOGIES HCPL-7800 Isolation Amplifier, Optically, 1, 0.3 mV, 4.5V to 5.5V, DIP, 8
$ 10.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-7800.

IHS

Datasheet20 pages9 years ago

SHENGYU ELECTRONICS

Newark

element14 APAC

Jameco (USA)

Inventory History

3 month trend:
-13.96%

CAD Models

Download Broadcom HCPL-7800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.34
$ 6.62
Stock
245,508
229,513
Authorized Distributors
5
5
Case/Package
DIP
DIP
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
2.96 µs
4.3 µs
Fall Time
-
-
Output Voltage
6 V
3.8 V
Output Current
-
-
Forward Voltage
-
-
Forward Current
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
ToshibaTLP352(F)
Optocoupler DC-IN Single Totem-Pole-OUT 8-Pin DIP Tube
VishayVO2611
VO2611 Series Single Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
VishayVO2601
Vishay Phototransistor Output Optocoupler, SMD, 8-Pin, DIP
Vishay6N138
6N138 DC INPUT DARLINGTON OUTPUT OPTOCOUPLER, THROUGH HOLE, 8-PIN DIP
Toshiba6N138
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Magazine

Descriptions

Descriptions of Broadcom HCPL-7800 provided by its distributors.

AVAGO TECHNOLOGIES HCPL-7800 Isolation Amplifier, Optically, 1, 0.3 mV, 4.5V to 5.5V, DIP, 8
10.9mA 76dB 16mA 1 4.5V 5.5V 300μV 500nA 100KHz DIP-8 Through hole mounting 9.8mm*6.35mm*4.7mm
Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, PDIP8
IC, OP AMP, ISOLATION, 7800, DIP8; No. of Amplifiers:1; Input Offset Voltage:2mV; Gain dB Max:8.08dB; Bandwidth:85kHz; Isolation Voltage:3.75kV; Gain Non-Linearity Max:0.004%; Slew Rate:10kV/µs; Supply Voltage Range:4.5V to 5.5V; Supply Current:10.86mA; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Isolation; Base Number:7800; Gain Bandwidth:100kHz; IC Generic Number:7800; Input Offset Voltage Max:0mV; Logic Function Number:7800; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Slew Rate:10kV/µs; Supply Voltage + Nom:5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL7800