Broadcom HCPL-3150-500E

FET-Output Optocoupler, 1-CHANNEL, 3.75kV ISOLATION, DIP ; RoHS Compliant: Yes
$ 1.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-3150-500E.

ODG (Origin Data Global)

Datasheet27 pages9 years ago

Newark

iiiC

Future Electronics

DigiKey

Inventory History

3 month trend:
-12.35%

CAD Models

Download Broadcom HCPL-3150-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.532
$ 1.59
Stock
303,429
103,562
Authorized Distributors
3
5
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
100 ns
100 ns
Fall Time
100 ns
100 ns
Output Voltage
27 V
30 V
Output Current
-
-
Forward Voltage
1.5 V
1.5 V
Forward Current
16 mA
16 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Optocoupler Drive Totem-Pole 1-CH 32V 1500V 8-Pin PDIP SMD T/R / OPTOISO 5.3KV GATE DRIVER 8SMD
VO3150A Series Single Channel 0.5 V 5300 Vrms IGBT/MOSFET Optocoupler - DIP-8
Optocoupler Drive Totem-Pole 1-CH 32V 1500V 8-Pin PDIP T/R
Lite-On6N135S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin DIP SMD T/R
Lite-On6N135S
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin DIP SMD
Lite-On4N35S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R

Descriptions

Descriptions of Broadcom HCPL-3150-500E provided by its distributors.

FET-Output Optocoupler,1-CHANNEL,3.75kV ISOLATION,DIP ;RoHS Compliant: Yes
Optocoupler Drive Push-Pull 1-CH 30V 1500V 8-Pin PDIP SMD T/R
Optocoupler, 1 Channel, Surface Mount DIP, 8 Pins, 3.75 kV
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
500ns 1 15V 500ns,500ns 30V 0.8V/2V DC IGBT 500ns DIP-8 SMD mount,glue mount 9.65mm*6.35mm*3.56mm
OPTOCOUPLER, GATE DRIVE, 3.75KV, SMDIP;
OptoCouplers & OptoIsolators 0.5A IGBT Gate Drive
OPTOCOUPLER GATE DRIVE 0.6A 8SMD
GATE DRIVE OPTOCOUPLER, T/R+LF <AZ
OPTOISO 3.75KV GATE DRVR 8DIP GW SMD
OPTOISO 3.75KV 1CH GT DVR 8DIP

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL3150-500E