Broadcom HCPL-3150-300E

Broadcom IGBT Gate drive output type optocoupler, surface mount, 8needle, DIPencapsulation
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-3150-300E.

HQonline

Datasheet27 pages9 years ago

Newark

X-ON

iiiC

Farnell

Inventory History

3 month trend:
+9.47%

CAD Models

Download Broadcom HCPL-3150-300E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.59
$ 1.532
Stock
103,562
303,429
Authorized Distributors
5
3
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
100 ns
100 ns
Fall Time
100 ns
100 ns
Output Voltage
30 V
27 V
Output Current
-
-
Forward Voltage
1.5 V
1.5 V
Forward Current
16 mA
16 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Optocoupler Drive Totem-Pole 1-CH 32V 1500V 8-Pin PDIP SMD T/R / OPTOISO 5.3KV GATE DRIVER 8SMD
VO3150A Series Single Channel 0.5 V 5300 Vrms IGBT/MOSFET Optocoupler - DIP-8
Optocoupler Drive Totem-Pole 1-CH 32V 1500V 8-Pin PDIP T/R
Lite-On4N35S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Lite-On4N35S
Single Channel 30 V 3550 Vrms Transistor Output Optocoupler Surface Mount-DIP-6
Lite-On6N135S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin DIP SMD T/R

Descriptions

Descriptions of Broadcom HCPL-3150-300E provided by its distributors.

Broadcom IGBT Gate drive output type optocoupler, surface mount, 8needle, DIPencapsulation
HCPL-3150 (Single Channel), HCPL-315J (Dual Channel) | OPTOISO 3.75KV GATE DRVR 8DIP GW
Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD Tube
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Gate Drive; Input Current Max:16mA; Output Voltage Max:27V; Package/Case:8-SOIC; Common Mode Ratio:15 kV/uS; Common Mode Voltage Vcm:1500V ;RoHS Compliant: Yes
OPTOCOUPLER, SMD, GATE DRIVE O/P; No. of Channels:1; Voltage, Isolation:3750V ac; Output Type:Gate Drive; Input Current:16mA; Voltage, Output Max:30V; Case Style:SMD-8; Operating Temperature Range:-40°C to +100°C; Approval Bodies:UL, CSA, IEC/EN/DIN EN 60747-5-2; CMR:15kV/µs; Current, If Max:25mA; External Depth:6.35mm; External Length / Height:3.56mm; No. of Pins:8; Optocoupler Type:Gate Drive Output; Peak Output Current:500mA; Supply Voltage:15V; Temp, Op. Max:100°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Vol Nom:30V; Width, External:9.65mm; Voltage, Vcm:1500V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL3150-300E
  • HCPL3150300E