Broadcom HCPL-2601-000E

Broadcom Transistor Output Optocoupler, TH, 8-Pin, DIP Package
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-2601-000E.

IHS

Datasheet30 pages9 years ago

element14 APAC

Newark

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+23.25%

CAD Models

Download Broadcom HCPL-2601-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayVO2611
VO2611 Series Single Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
ToshibaTLP352(F)
Optocoupler DC-IN Single Totem-Pole-OUT 8-Pin DIP Tube
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
Vishay6N139
Vishay Darlington output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
Lite-On6N139
Single Channel 18 V 5000 Vrms Darlington Optocoupler Through Hole - DIP-8
Toshiba6N139
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Magazine

Descriptions

Descriptions of Broadcom HCPL-2601-000E provided by its distributors.

Broadcom Transistor Output Optocoupler, TH, 8-Pin, DIP Package
Optocoupler, Digital Output, 1 Channel, 3.75 kV, 10 Mbaud, DIP, 8 Pins
Optocoupler; Logic; 8-Pin DIP (300 mil); NAND; (10 MBd); CMR 10 kV/╡s
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Tube
Avnet Japan
High CMR, High Speed TTL Compatible Optocoupler Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 10MBps
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:15mA; Output Voltage Max:5.5V; Package/Case:8-DIP; Common Mode Ratio:5000; Common Mode Voltage Vcm:50V ;RoHS Compliant: Yes
OPTOCOUPLER, LOGIC O/P; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Logic Gate; Input Current:15mA; Output Voltage:7V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Approval Bodies:CSA; Baud Rate:10000000; CMR:5000V/µs; Fall Time tf:50µs; Operating Temperature Range:-40°C to +85°C; Output Enable:Yes; Output Type:Logic Gate; Output Voltage Max:5.5V; Rise Time:48µs; Voltage Vcm:5000V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-2601-000E.
  • HCPL2601-000E
  • HCPL2601000E