Broadcom HCPL-073L-500E

Optocoupler, Darlington Output, 2 Channel, SOIC, 8 Pins, 20 mA, 3.75 kV, 400 %
$ 2.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-073L-500E.

IHS

Datasheet14 pages9 years ago

Newark

iiiC

Inventory History

3 month trend:
-10.13%

CAD Models

Download Broadcom HCPL-073L-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.66
$ 2.64
$ 2.64
Stock
171,381
222,115
222,115
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
2
2
2
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
5000 %
5000 %
5000 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
7 V
7 V
7 V
Output Current
-
-
-
Forward Voltage
1.5 V
1.5 V
1.5 V
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

VishayVO0630T
OPTOISO 4KV 2CH OPEN DRAIN 8SOIC / Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC
VishayVO0631T
VO0631T Series Dual Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishaySFH6757T
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC N T/R

Descriptions

Descriptions of Broadcom HCPL-073L-500E provided by its distributors.

Optocoupler, Darlington Output, 2 Channel, SOIC, 8 Pins, 20 mA, 3.75 kV, 400 %
1.5V 25¦Ìs 50¦Ìs Darlington 2 7V 60mA 3.75KV 0.02 30¦Ìs 300% SOIC-8 5.08mm*3.94mm*3.38mm
Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin SOIC T/R
Avnet Japan
LOW INPUT CURRENT HIGH GAIN LVTTL/LVCMOS COMPATIBLE 3.3 V OPTOCOUPLER Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation
OPTOCOUPLER, DARLINGTON, 2-CH, 3.75KV; No. of Channels: 2 Channel; Optocoupler Case Style: SOIC; No. of Pins: 8Pins; Forward Current If Max: 20mA; Isolation Voltage: 3.75kV; CTR Min: 400%; Collector Emitter Voltage V(br)ceo: 7V
Optocoupler; No. of Channels:2; Isolation Voltage:3750Vrms; Optocoupler Output Type:Transistor; Input Current Max:12mA; Output Voltage Max:7V; Package/Case:8-SOIC; CTR Max:5000%; CTR Min:400%; Common Mode Ratio:1000 ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL073L-500E
  • HCPL073L500E