Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HCPL-063A-500E

Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC T/R
$ 4.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-063A-500E.

IHS

Datasheet20 pages9 years ago

Newark

DigiKey

Inventory History

3 month trend:
-14.19%

CAD Models

Download Broadcom HCPL-063A-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.307
$ 7.732
$ 7.732
Stock
260,768
560,955
560,955
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
2
2
2
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
-
Rise Time
42 ns
42 ns
42 ns
Fall Time
12 ns
12 ns
12 ns
Output Voltage
7 V
5.5 V
5.5 V
Output Current
50 mA
50 mA
50 mA
Forward Voltage
1.3 V
1.3 V
1.3 V
Forward Current
10 mA
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

VishayVO0661T
VO0661T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayVO0630T
OPTOISO 4KV 2CH OPEN DRAIN 8SOIC / Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC
VishayVO0631T
VO0631T Series Dual Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8

Descriptions

Descriptions of Broadcom HCPL-063A-500E provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC T/R
Broadcom Transistor output type optocoupler, HCPL-063Aseries, surface mount, 8needle, SOencapsulation
Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation, 10MBps
OPTOCOUPLER, DIGITAL, 3.75KV, SOIC-8; No. of Channels: 2 Channel; Isolation Voltage: 3.75kV; Data Rate: 10Mbaud; Optocoupler Case Style: SOIC; No. of Pins: 8Pins; Product Range: -; SVHC: No SVHC (12-Jan-2017); No. of Channels: 2
Optocoupler; No. of Channels:2; Isolation Voltage:3750Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:10mA; Output Voltage Max:5.5V; Package/Case:8-SOIC; Common Mode Ratio:1000; Common Mode Voltage Vcm:50V ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-063A#500E
  • HCPL063A-500E
  • HCPL063A500E