Broadcom HCPL-0631-000E

Optocoupler Logic-Out Open Collector-OUT DC-IN 2-CH 8-Pin SOIC Tube
$ 2.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0631-000E.

Newark

Datasheet30 pages9 years ago
Datasheet21 pages11 years ago

HQonline

element14 APAC

DigiKey

Burklin Elektronik

Inventory History

3 month trend:
-42.64%

CAD Models

Download Broadcom HCPL-0631-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.54
$ 4.291
Stock
405,516
226,299
Authorized Distributors
6
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
2
2
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
24 ns
24 ns
Fall Time
10 ns
10 ns
Output Voltage
5.5 V
-
Output Current
50 mA
50 mA
Forward Voltage
1.5 V
1.75 V
Forward Current
15 mA
15 mA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayVO0630T
OPTOISO 4KV 2CH OPEN DRAIN 8SOIC / Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC
VishaySFH6755T
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC N T/R
VishayVO0631T
VO0631T Series Dual Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8

Descriptions

Descriptions of Broadcom HCPL-0631-000E provided by its distributors.

Optocoupler Logic-Out Open Collector-OUT DC-IN 2-CH 8-Pin SOIC Tube
High CMR, High Speed TTL Compatible Optocoupler Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation, 10MBps
Optocoupler; No. of Channels:2; Isolation Voltage:3750Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:15mA; Output Voltage Max:5.5V; Package/Case:8-SOIC; Common Mode Ratio:5000; Common Mode Voltage Vcm:50V ;RoHS Compliant: Yes
OPTOCOUPLER, SMD, DUAL, LOGIC O/P; No. of Channels:2; Isolation Voltage:3.75kV; Optocoupler Output Type:Logic Gate; Input Current:15mA; Output Voltage:7V; Opto Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CSA and IEC / EN / DIN EN 60747-5-2; CMR:5000V/µs; External Depth:3.2mm; External Length / Height:5.8mm; External Width:5.08mm; Fall Time tf:10ns; Lead Spacing:1.27mm; Operating Temperature Range:-40°C to +85°C; Output Current:50mA; Output Type:Logic Gate; Output Voltage Max:5.5V; Peak Forward Current:20mA; Power Dissipation Pd:125mW; Power Dissipation Pd:125mW; Propagation Time H-L:48ns; Propagation Time L-H:50ns; Rise Time:24ns; Voltage Vcc Max:5.5V; Voltage Vcc Min:4.5V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-0631-000E.
  • HCPL-0631-000E..
  • HCPL0631-000E
  • HCPL0631000E