What’s new: Find the right parts faster with our redesigned experience

Learn more

Broadcom HCPL-0630

Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC Tube
$ 4.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0630.

IHS

Datasheet30 pages9 years ago

Factory Futures

Avago

DigiKey

iiiC

Inventory History

3 month trend:
-13.13%

CAD Models

Download Broadcom HCPL-0630 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.275
$ 2.73
Stock
169,161
1,060,025
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
2
2
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
24 ns
24 ns
Fall Time
10 ns
10 ns
Output Voltage
-
7 V
Output Current
50 mA
50 mA
Forward Voltage
1.75 V
1.8 V
Forward Current
15 mA
15 mA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayVO0630T
OPTOISO 4KV 2CH OPEN DRAIN 8SOIC / Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC
VishaySFH6755T
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC N T/R
VishayVO0631T
VO0631T Series Dual Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8

Descriptions

Descriptions of Broadcom HCPL-0630 provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC Tube
Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation, 10MBps
Optocoupler Digital 2-ch. 10MBit/s 15mA 7V SO8 HCPL 0630
1.5V 24ns Open Collector,Schottky Clamped 2 50mA 3.75KV DC 15mA 10ns SOIC-8 SMD mount 5.08mm*3.94mm*3.38mm
High CMR High Speed TTL Compatible Optocouplers
OptoCouplers & OptoIsolators 10MBd, 2Ch, 5mA
OPTOCPLR 2CH LOG-OUT 10MBD 8SOIC
OPTOISO 3.75KV 2CH OPEN COLL 8SO
OPTOISO 3.75KV 2CH OPEN COLL 8SO "Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 2 Channel 5kV/µs CMTI 8-SO Tall"

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL 0630
  • HCPL0630