Broadcom HCPL-0534-500E

Optocoupler, 2 Channel, SOIC, 8 Pins, 25 mA, 3.75 kV, 19 %
$ 3.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0534-500E.

HQonline

Datasheet13 pages11 years ago

iiiC

Newark

Alternate Parts

Price @ 1000
$ 3.4
$ 1.296
$ 1.296
Stock
104,564
150,005
150,005
Authorized Distributors
2
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
2
2
2
Isolation Voltage
3750 Vrms
2500 Vrms
2500 Vrms
Current Transfer Ratio
27 %
15 %
15 %
Rise Time
-
800 ns
800 ns
Fall Time
-
800 ns
800 ns
Output Voltage
20 V
20 V
20 V
Output Current
-
-
-
Forward Voltage
1.5 V
1.8 V
1.8 V
Forward Current
25 mA
25 mA
25 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VishayILD206T
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R / OPTOISOLTR 4KV 2CH TRANS 8-SOIC
VishayILD213T
Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 30 mA, 4 kV, 100 %
VishayILD207T
Optocoupler; Analog; 8-Pin SOIC; Transistor; 2 Channel; 1.2 V (Typ.)

Descriptions

Descriptions of Broadcom HCPL-0534-500E provided by its distributors.

Optocoupler, 2 Channel, SOIC, 8 Pins, 25 mA, 3.75 kV, 19 %
Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation, 1MBps
Dual Channel, High Speed Optocouplers | OPTOISO 3.75KV 2CH TRANS 8SOIC
2-Ch Optocoupler, 3.75kV Isolation, 1MBps, SOIC
1Mbps 2 SOIC-8 SMD, Adhesive Mount 5.08mm × 3.94mm × 3.17mm
Optocoupl DC-IN 2-CH Trans W/Base DC-OUT 8-Pin SOIC T/R
OptoCouplers & OptoIsolators 1MBd, 2Ch, 16mA
OPTOCPLR, GATE DRIVE, 1CH/3.75KV, SMDIP8;
OPTOCOUPLER TRANS 3.75KVRMS 8SO
OPTOISO 3.75KV 2CH TRANS 8SOIC
Optocoupler; No. of Channels:2; Isolation Voltage:3750Vrms; Optocoupler Output Type:Transistor; Input Current Max:16mA; Output Voltage Max:20V; Package/Case:8-SOIC; CTR Min:19%; Common Mode Ratio:15k; Forward Current:16mA ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL0534-500E