onsemi HCPL0500R2

8-Pin SOIC 1 Mbit/s Single-Channel High Speed Transistor Output Optocoupler
$ 1.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HCPL0500R2.

Master Electronics

Datasheet9 pages6 years ago

IHS

onsemi

DigiKey

Fairchild Semiconductor

Inventory History

3 month trend:
-26.29%

CAD Models

Download onsemi HCPL0500R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.287
$ 0.753
$ 0.753
Stock
196,313
233,668
233,668
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
2500 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
5 %
7 %
7 %
Rise Time
1.5 µs
-
-
Fall Time
1.5 µs
-
-
Output Voltage
-
20 V
20 V
Output Current
-
-
-
Forward Voltage
1.7 V
1.8 V
1.8 V
Forward Current
25 mA
25 mA
25 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-05-14
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

VishaySFH6316T
Optocoupler Single Transistor-OUT 4000Vrms 8-Pin SOIC T/R
VishaySFH6343T
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishaySFH6315T
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
Lite-OnLTV-0501
LTV-0501 Series Single Channel 15 V 3750 Vrms Optocoupler SMT - SOIC-8
Lite-OnLTV-0701
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOP T/R
Lite-OnLTV-0601
LTV-0601 Series Single Channel 7 V 3750 Vrms Photocoupler SMT - SOIC-8

Descriptions

Descriptions of onsemi HCPL0500R2 provided by its distributors.

8-Pin SOIC 1 Mbit/s Single-Channel High Speed Transistor Output Optocoupler
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
HCPL0500 Series 2500 Vrms 7% High Speed Transistor Optocoupler - SOIC-8
Single Channel HCPL0452 HCPL0453 HCPL0500 HCPL0501 | OPTOCOUPLER SGL TRANS OUT 8-SOIC
OptoCouplers & OptoIsolators HS Optocoupler 1Ch Transistor
The HCPL05XX, and HCPL04XX optocouplers consist of an AlGaAs LED optically coupled to a high speed photodetector transistor housed in a compact 8-pin small outline package.A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. The HCPL04XX devices do not have the base bonded out to a lead for additional noise margin. The HCPL053X devices have two channels per package for optimum mounting density.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-0500-R2
  • HCPL-0500R2