Broadcom HCPL-0314-060E

Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin SOIC Tube
$ 1.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0314-060E.

IHS

Datasheet19 pages9 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Broadcom HCPL-0314-060E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.141
$ 1.1
Stock
43,415
534,030
Authorized Distributors
3
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
50 ns
50 ns
Fall Time
50 ns
50 ns
Output Voltage
-
30 V
Output Current
-
-
Forward Voltage
1.5 V
1.5 V
Forward Current
12 mA
12 mA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-08-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

ToshibaTLP701F
Optocoupler Drive Totem-Pole 1-CH 30V 6-Pin SDIP SMD Magazine
ToshibaTLP701H(F)
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SDIP SMD
California Eastern LaboratoriesPS9308L2-V-AX
PS9308 Series Single Channel 5000 Vrms SMT IGBT Gate Drive Coupler - SDIP-6
VishayIL206AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishayIL217AT
Optocoupler, Transistor Output, 1 Channel, SOIC, 8 Pins, 60 mA, 4 kV, 100 %
VishayIL207AT
Optocoupler with transistor output; VISHAY; IL207AT; 1; 70 V; 8; SOIC

Descriptions

Descriptions of Broadcom HCPL-0314-060E provided by its distributors.

Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin SOIC Tube
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
700ns 10V 700ns,700ns 700ns SOIC-8 5.08mm*3.94mm*3.18mm
OPTOCOUPLER 1CH 0.4A VDE 8-SOIC
OptoCouplers & OptoIsolators 1Ch, 8mA, 400mW
GATE DRIVE OPTOCOUPLER, IEC+LF
OPTOISO 3.75KV 1CH GATE DRVR 8SO

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM