Broadcom HCPL-0314-500E

Optocoupler Drive Push-Pull 1-CH 30V 1000V 8-Pin SOIC T/R / OPTOISO 3.75KV GATE DRIVER 8SO
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0314-500E.

IHS

Datasheet19 pages9 years ago

Newark

Jameco

iiiC

Future Electronics

Inventory History

3 month trend:
-5.85%

CAD Models

Download Broadcom HCPL-0314-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.141
Stock
534,030
43,415
Authorized Distributors
6
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
50 ns
50 ns
Fall Time
50 ns
50 ns
Output Voltage
30 V
-
Output Current
-
-
Forward Voltage
1.5 V
1.5 V
Forward Current
12 mA
12 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

VishayIL213AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishayIL223AT
IL223AT Series Single Channel 30V 4000 Vrms Phototransistor Optocoupler - SOIC-8
VishayIL222AT
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC N T/R

Descriptions

Descriptions of Broadcom HCPL-0314-500E provided by its distributors.

Optocoupler Drive Push-Pull 1-CH 30V 1000V 8-Pin SOIC T/R / OPTOISO 3.75KV GATE DRIVER 8SO
Unidirectional Optocoupler Viso=3750Vrms VF(typ)=1.5V IF=25mA SOIC8_150MIL
700ns 10V 700ns,700ns 30V 8V DC IGBT 700ns 30A SOIC-8 , 5.08mm*3.94mm*3.38mm
OPTOCOUPLER, GATE DRIVE, 3.75KV, SOIC-8; No. of Channels: 1 Channel; Optocoupler Case Style: SOIC; No. of Pins: 8Pins; Isolation Voltage: 3.75kV; Product Range: -; SVHC: No SVHC (27-Jun-2018)
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Gate Drive; Input Current Max:12mA; Output Voltage Max:35V; Package/Case:8-SOIC; Common Mode Ratio:10 kV/uS; Common Mode Voltage Vcm:1000V ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL0314-500E