Broadcom HCPL-0300-500E

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC T/R
$ 4.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0300-500E.

IHS

Datasheet14 pages13 years ago

HQonline

Arrow Electronics

iiiC

Inventory History

3 month trend:
+5.61%

CAD Models

Download Broadcom HCPL-0300-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.573
$ 7.02
Stock
209,112
142,278
Authorized Distributors
6
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
40 ns
40 ns
Fall Time
20 ns
20 ns
Output Voltage
-
-
Output Current
25 mA
25 mA
Forward Voltage
1.5 V
1.5 V
Forward Current
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishaySFH6720T
SFH6720T DC INPUT SCHMITT TRIGGER OUTPUT OPTOCOUPLER, SURFACE MOUNT, 8-PIN SOIC
VishayIL217AT
Optocoupler, Transistor Output, 1 Channel, SOIC, 8 Pins, 60 mA, 4 kV, 100 %
VishayIL206AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R

Descriptions

Descriptions of Broadcom HCPL-0300-500E provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC T/R
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 5MBps
Optocoupler, 1 Channel, 3.75 kV, 5 Mbaud, 8 Pins
OPTOCOUPLER, DIGITAL, 3.75KV, SOIC-8;
5MBd 1 SOIC-8 , 5.08mm*3.94mm*3.17mm
OptoCouplers & OptoIsolators 8MBd, 1Ch, 0.5mA
OPTOISOLATOR 3.75KV OPEN 8SOIC
OPTOISO 3.75KV OPN COLLECTOR 8SO

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM