Broadcom HCPL-0300

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC Tube
$ 7.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0300.

IHS

Datasheet14 pages13 years ago

Verical

DigiKey

Avago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Broadcom HCPL-0300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.02
$ 4.573
Stock
152,405
227,141
Authorized Distributors
2
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
40 ns
40 ns
Fall Time
20 ns
20 ns
Output Voltage
-
-
Output Current
25 mA
25 mA
Forward Voltage
1.5 V
1.5 V
Forward Current
5 mA
5 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishaySFH6720T
SFH6720T DC INPUT SCHMITT TRIGGER OUTPUT OPTOCOUPLER, SURFACE MOUNT, 8-PIN SOIC
VishayIL206AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishayIL217AT
Optocoupler, Transistor Output, 1 Channel, SOIC, 8 Pins, 60 mA, 4 kV, 100 %

Descriptions

Descriptions of Broadcom HCPL-0300 provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC Tube
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 8MBps
8 MBd Low Input Current Optocoupler | OPTOISO 3.75KV OPN COLLECTOR 8SO
The HCPL-2300/HCPL-0300optocoupler combines an 820 nm Alga As photon emitting diode with an integrated high gain photon detector. This combination of Agilent designed and manufactured semiconductor devices brings new high performance capabilities to designers of isolated logic and data communication circuits. The new low current, high speedAlGaAs emitter manufactured with a unique diffused junction,has the virtue of fast rise and fall times at low drive currents. Figure 6 illustrates the propagation delay vs. input current characteristic. These unique CAUTION: It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Functional Diagram A 0.1 pF bypass capacitor must be connected between pins 5 and 8.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL0300