Broadcom HCNW2201-000E

Optocoupler, Digital Output, 1 Channel, 5 kV, 5 Mbaud, DIP, 8 Pins
$ 2.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCNW2201-000E.

IHS

Datasheet22 pages9 years ago

Newark

Farnell

iiiC

Future Electronics

Inventory History

3 month trend:
-6.01%

Alternate Parts

Price @ 1000
$ 2.523
$ 2.506
$ 2.506
Stock
245,371
259,121
259,121
Authorized Distributors
5
4
4
Case/Package
DIP
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
-
-
-
Rise Time
30 ns
30 ns
30 ns
Fall Time
7 ns
7 ns
7 ns
Output Voltage
20 V
20 V
20 V
Output Current
25 mA
25 mA
25 mA
Forward Voltage
-
-
-
Forward Current
10 mA
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayVO2611
VO2611 Series Single Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
VishayVO2601
Vishay Phototransistor Output Optocoupler, SMD, 8-Pin, DIP
Vishay6N136
Vishay Transistor output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
ToshibaTLP352(F)
Optocoupler DC-IN Single Totem-Pole-OUT 8-Pin DIP Tube
ToshibaTLP2962(F)
Relay SSR 15mA 1.7V DC-IN 0.05A 6V DC-OUT 8-Pin DIP
Lite-OnCNY17-2
Lite-On Optocoupler, CNY17series, Through hole mounting, 6needle, PDIPencapsulation

Descriptions

Descriptions of Broadcom HCNW2201-000E provided by its distributors.

Optocoupler, Digital Output, 1 Channel, 5 kV, 5 Mbaud, DIP, 8 Pins
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP W Tube
Avnet Japan
Very High CMR, Wide VCC Logic Gate Optocoupler Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 5MBps
The H CPL-22XX, HCPL-02XX,and HCNW22XX are optically coupled logic gates. TheHCPL-22XX, and H CPL-02XX contain a Ga Asp LED while theHCNW22XX contains an Alga As LED. The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic compatible waveforms, eliminat-ing the need for additional wave shaping. A superior internal shield on theHCPL-2211/12, HCPL-0211, CAUTION: It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Functional Diagram A 0.1 uF bypass capacitor must be connected between pins 5 and 8.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCNW-2201-000E
  • HCNW2201000E