Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ASSR-322R-002E

SSR RELAY SPST-NO 200MA 0-250V "Solid State SPST-NO (1 Form A) x 2 8-DIP (0.300"", 7.62mm)"
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASSR-322R-002E.

Avago

Datasheet12 pages14 years ago

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2006-04-25
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
ToshibaTLP352(F)
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP
VishayK3011P
K3011P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6
ToshibaTLP250(F)
1.6V 500ns 0.5μs 2μs Push-Pull 1 35V 1.5A 2.5kV DC 20mA 500ns DIP-8 TH, 9.66mm×6.4mm×3.65mm
VishayVO2611
VO2611 Series Single Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
VishayVO2601
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 10MBps

Descriptions

Descriptions of Broadcom ASSR-322R-002E provided by its distributors.

SSR RELAY SPST-NO 200MA 0-250V "Solid State SPST-NO (1 Form A) x 2 8-DIP (0.300"", 7.62mm)"
RELAY CXR DPST 0.2A 250V 8-DIP / Solid State Relay 20mA 1.65V DC-IN 0.2A 250V AC-OUT 8-Pin DIP Tube
Low C x R 2 Form A Solid State Relay (Photo MOSFET) 250V/8.5ohm/60pF
Solid State Relays - PCB Mount SSR(CR+2A) (250V 8ohm)
RELAY, SSR, 0.2A, 250V, DIP8; Series:ASSR-32XX; Max Load Current RMS:200mA; Voltage, Load RMS Max:250V; Terminal Type:THT; Resistance, On State:8.5ohm; No. of Pins:8; Relay Case Style:DIP; Resistance:8.5ohm
Solid State Relay; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Contacts:SPST; Output Current:0.2A; Output Device:MOSFET; Output Type:MOSFET, NO/NC; Output Voltage:250V; Package/Case:8-PDIP; Voltage Rating:250V ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASSR322R002E