Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ASMT-M030

LENS, FOR ASMT-MXXX LED; SVHC: No SVHC (15-Dec-2010); Total Beam Divergance: 30
$ 1.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASMT-M030.

element14 APAC

Datasheet5 pages16 years ago

Newark

Future Electronics

Farnell

Inventory History

3 month trend:
-0.33%

Supply Chain

Introduction Date2007-01-29
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

LED, Round Dome Diffused, Green/Red, 565nm/635nm, 30°, 2.2V/2V, 20mA, TH, 5mm × 5mm × 8.6mm
Single Color LED, Ultra Super Blue, Water Clear, T-1, 3mm
Single Color LED, Ultra Emerald Green, Water Clear, T-1 3/4, 5mm
ams-OSRAMSFH 4645
Narrow beam LED in MIDLED package, 3.1mmx2.3mmx1.6mm, -40°C to 100°C
CREE C503B-RCN-CW0Z0AA1 LED Wired Red Circular 5mm 5.1cd 30° 50mA 2.1V
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products

Descriptions

Descriptions of Broadcom ASMT-M030 provided by its distributors.

LENS, FOR ASMT-MXXX LED; SVHC:No SVHC (15-Dec-2010); Total Beam Divergance:30
AVAGO TECHNOLOGIES ASMT-M030 LED Lens, Power LED Lens, 20 mm, Round, Acrylic
LENS, FOR ASMT-MXXX LED; Accessory Type:Lens; SVHC:No SVHC (19-Dec-2011)
Power LED Illuminator; For Use With:ASMT-Mxxx Power LEDs; Lens Type:Power LED Lens; Beam Angle:30°; Lens Diameter:20mm; Lens Shape:Round; Lens Material:Acrylic Plastic; Accessory Type:30 Deg Collimator Lens ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASMTM030