Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ASMT-M015

AVAGO TECHNOLOGIES ASMT-M015 LED Lens, Power LED Lens, 20 mm, Round, Acrylic
$ 1.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASMT-M015.

element14 APAC

Datasheet5 pages16 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-0.03%

Supply Chain

Introduction Date2007-01-29
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

LED, PURPLE, T-1 (3mm), 150MCD, 405NM; L; LED Color:Purple; Mounting:Through Hole; Bulb Size:T-1 (3mm);
LED; 5MM (T-1 3/4) LED, THROUGH HOLE, SINGLE COLOR, CLEAR LENS, ULTRAVIOLET (UV)
LED THROUGH HOLE 5 MM UV 400NM WATER CLEAR LENS 15 DEG VIEWING ANGLE FLANGED
LED Low-Power Uni-Color Cool White 9000K 3.2V 2-Pin T-1 3/4 Bulk
LED Uni-Color Green 2-Pin T-1 3/4 Ammo
ROUND 503-B SERIES LED -AMBER COLOR,FULL RANK,AMMO PACK, MINIMUM 15-DEGREES

Descriptions

Descriptions of Broadcom ASMT-M015 provided by its distributors.

AVAGO TECHNOLOGIES ASMT-M015 LED Lens, Power LED Lens, 20 mm, Round, Acrylic
Collimator Lens Option For Power LED ASMT-MXXX And QSMT-MWBX
LENS CLEAR 15DEG PRESS FIT "Lens Only, Holder Required Clear 15° Press Fit"
Accessories and Hardware 15 Deg Collimating L ENS
Broadcom LEDlens, ASMT-Mseries, collimator beam
LENS, FOR ASMT-MXXX MOONSTONE(TM) LED; Accessory Type:Lens; Lens Type:Power LED Lens; Beam Angle:15°; Lens Diameter:20mm; Lens Shape:Round; Lens Material:Acrylic; SVHC:No SVHC (20-Jun-2011); For Use With:Avago Moonstone LEDs; Total Beam Divergance:15

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASMTM015