Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ASMT-M006

AVAGO TECHNOLOGIES ASMT-M006 LED Lens, Power LED Lens, 29 mm, Round, Acrylic
$ 1.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASMT-M006.

element14 APAC

Datasheet5 pages16 years ago

Newark

Farnell

Inventory History

3 month trend:
-0.67%

Supply Chain

Introduction Date2007-01-29
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

860nm 6° 1.5V 100mA circular transparent red DIP Through hole mounting 5.1mm*5.1mm*9mm
Single Color LED, Super Yellow, Water Clear, T-4, 10mm
7511B Series 3 High Clear Ø 3 mm Rigid Press Fit Right Angle Optical LightPipe
DialightOP-005
10° circular,With flat top transparent white snap-in 19.7mm*19.7mm*12.5mm

Descriptions

Descriptions of Broadcom ASMT-M006 provided by its distributors.

AVAGO TECHNOLOGIES ASMT-M006 LED Lens, Power LED Lens, 29 mm, Round, Acrylic
Collimator Lens Option For Power LED ASMT-MXXX And QSMT-MWBX
LENS CLEAR 6DEG PRESS FIT "Lens Only, Holder Required Clear 6° Press Fit"
Accessories and Hardware 6 Deg Collimating LE NS
Broadcom LEDlens, ASMT-Mseries, collimator beam
LENS, FOR ASMT-MXXX MOONSTONE(TM) LED; Accessory Type:Lens; Lens Type:Power LED Lens; Beam Angle:6°; Lens Diameter:29mm; Lens Shape:Round; Lens Material:Acrylic; SVHC:No SVHC (20-Jun-2011); For Use With:Avago Moonstone LEDs; Total Beam Divergance:6

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASMTM006