Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight OP-005

10° circular,With flat top transparent white snap-in 19.7mm*19.7mm*12.5mm
$ 0.882
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight OP-005.

Sager Electronics

Datasheet2 pages15 years ago
Datasheet2 pages19 years ago

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.58%

Supply Chain

Country of OriginFinland
Introduction Date2007-06-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

860nm 6° 1.5V 100mA circular transparent red DIP Through hole mounting 5.1mm*5.1mm*9mm
Single Color LED, Super Yellow, Water Clear, T-4, 10mm

Descriptions

Descriptions of Dialight OP-005 provided by its distributors.

10° circular,With flat top transparent white snap-in 19.7mm*19.7mm*12.5mm
LENS, SPOT, 20MM; Lens Type: Multi-LED; Beam Type: Spot; LED Lens Colour: -; Lens Diameter: 20mm; Lens Shape: Round; Lens Material: PMMA (Polymethylmethacrylate); Product Range: -; SVHC: No SVHC (15-Jun-2015); Accessory Type: Mul
Multi Led Lense, Luxeon, Osram Golden Dragon Led; Lens Type:Multi-Led; Beam Type:Spot; Led Lens Color:-; Lens Diameter:20Mm; Lens Shape:Round; Lens Material:Pmma (Polymethylmethacrylate); Product Range:-; Beam Angle:5° Rohs Compliant: Yes |L2 OPTICS OP-005

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP0-05
  • OP005