Broadcom AFBR-5805ATZ

Fiber Optic Transceiver, 1300 nm, 5 V, 100 Mbps
$ 36.252
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom AFBR-5805ATZ.

Avago

Datasheet14 pages14 years ago
Datasheet14 pages15 years ago

Newark

Inventory History

3 month trend:
-67.03%

Alternate Parts

Price @ 1000
$ 36.252
$ 29.657
Stock
40,963
62,600
Authorized Distributors
2
2
Case/Package
Module
Module
Number of Pins
9
9
Wavelength
1.325 µm
1.325 µm
Data Rate
-
155 Mbps
Forward Voltage
-
-
Forward Current
-
-
Connector Type
-
SC
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Introduction Date2005-05-12
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

BroadcomAFBR-5803AZ
1300nm Fiber Optic Transceiver Module, 100Mbps, 5V, Through Hole
BroadcomAFBR-5803Z
Fiber Optic Transceiver, Duplex SC Port, 1300 nm, 5 V, 100 Mbps
BroadcomAFBR-5803ATZ
1300nm Fiber Optic Transceiver, 100Mbps, 5V, Through Hole Module

Descriptions

Descriptions of Broadcom AFBR-5805ATZ provided by its distributors.

Fiber Optic Transceiver, 1300 nm, 5 V, 100 Mbps
155 MBd MMF Transceiver for ATM/SONET OC-3 1x9 Ext Temp (-10C to 85C) RoHS Compliant
ATM TRANSCEIVER FOR SONET OC-3 / SDH STM-1 IN LOW COST 1 X 9 PACKAGE STYLE Transceiver, 1270nm Min, 1380nm Max, ST Connector, Panel Mount
Fiber Optic Transceiver Module; Applications:SONET OC-3 / SDH STM-1; Data Rate Max:0.1Gbps; Supply Voltage:5V; Wavelength Typ:1300nm; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
TRANSCEIVER, ATM, DUPLEX, SC; Applications:SONET OC-3 / SDH STM-1; Data Rate Max:100Mbps; Supply Voltage:5V; Wavelength Typ:1300nm; SVHC:No SVHC (19-Dec-2011); Connector Type:ST; External Depth:39.6mm; External Length / Height:12.0mm; External Width:25.4mm; Fibre Type:Multi Mode; Lead Spacing:2.54mm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Peak Wavelength:1300nm; Pin Format:1 x 9 SIL; Supply Voltage Max:5.0V; Supply Voltage Min:3.3V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFBR5805ATZ