Broadcom ACPL-K64L-000E

Logic IC Output Optocoupler, 2-Channel, 2-Element, 5000V Isolation, 10MBps
$ 3.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-K64L-000E.

IHS

Datasheet21 pages9 years ago

Avago

Newark

Arrow Electronics

Inventory History

3 month trend:
-13.44%

CAD Models

Download Broadcom ACPL-K64L-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.233
$ 3.202
Stock
178,201
191,368
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
2
2
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
-
-
Rise Time
12 ns
12 ns
Fall Time
12 ns
12 ns
Output Voltage
5.5 V
6 V
Output Current
10 mA
10 mA
Forward Voltage
1.3 V
1.3 V
Forward Current
8 mA
8 mA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2009-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayVO0661T
VO0661T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayILD206T
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R / OPTOISOLTR 4KV 2CH TRANS 8-SOIC
VishayILD213T
Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 30 mA, 4 kV, 100 %

Descriptions

Descriptions of Broadcom ACPL-K64L-000E provided by its distributors.

Logic IC Output Optocoupler, 2-Channel, 2-Element, 5000V Isolation, 10MBps
Logic Output Opto-isolator 5kVrms Push-Pull, Totem Pole 8-SOIC Tube
Optocoupler Logic-Out Totem-Pole DC-IN 2-CH 8-Pin SSO Tube
Ultra Low Power 10MBd Digital CMOS Optocoupler
10Mbps 2 SOIC-8 5.85mm*6.81mm*3.18mm
OPTOCOUPLER, ULTRA LOW POWER, 10 MBD
OPTOCOUPLER, LOGIC GATE, 5000VRMS; No. of Channels:2; Isolation Voltage:5kV; Optocoupler Output Type:Logic Gate; Input Current:6mA; Output Voltage:5.5V; Opto Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +105°C;RoHS Compliant: Yes
Optocoupler Collector-emitter breakdown voltage: 5 V Operating temperature: -40...105 °C Power supply: 2.7...5.5 V Approvals: UL / CSA / IEC Package: SO-8W Data throughput: 10 MBd Input off-state voltage: 5 V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPLK64L000E