Broadcom ACPL-K64L-500E

8-SOIC (0.268 6.81mm Width) 2 2/0 DC Logic Output Optoisolator 20kV/mus 5000Vrms 10MBd 8mA
$ 3.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-K64L-500E.

IHS

Datasheet21 pages9 years ago

Newark

ODG (Origin Data Global)

Arrow Electronics

Inventory History

3 month trend:
-14.92%

CAD Models

Download Broadcom ACPL-K64L-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.202
$ 3.233
Stock
191,368
178,201
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
2
2
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
-
-
Rise Time
12 ns
12 ns
Fall Time
12 ns
12 ns
Output Voltage
6 V
5.5 V
Output Current
10 mA
10 mA
Forward Voltage
1.3 V
1.3 V
Forward Current
8 mA
8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

VishayVO0661T
VO0661T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayVO0630T
OPTOISO 4KV 2CH OPEN DRAIN 8SOIC / Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC
SOIC-8 CPL DUAL 10MBd 5kV/us CMR VDE-e3

Descriptions

Descriptions of Broadcom ACPL-K64L-500E provided by its distributors.

8-SOIC (0.268 6.81mm Width) 2 2/0 DC Logic Output Optoisolator 20kV/mus 5000Vrms 10MBd 8mA
Logic IC Output Optocoupler, 2-Channel, 2-Element, 5000V Isolation, 10MBps
Optocoupler, Digital Output, 2 Channel, 5 kV, 10 Mbaud, SSO, 8 Pins
10MBd 2 SOIC-8 , 5.85mm*6.81mm*3.43mm
OPTOCOUPLER, DIGITAL, 5KV, SSO-8
DIODE ARRAY SCHOTTKY 100V D2PAK
OPTOCOUPLER, CMOS, 2-CH, 5KV; No. of Channels: 2 Channel; Isolation Voltage: 5kV; Data Rate: 10Mbaud; Optocoupler Case Style: SSO; No. of Pins: 8Pins; Product Range: -; SVHC: No SVHC (12-Jan-2017); Input Current: 6mA; No. of Cha

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM