Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ACPL-782T-000E

IC OPAMP ISOLATION 1 CIRC 8DIP Isolation Amplifier 1 Circuit Differential 8-DIP
$ 6.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-782T-000E.

SHENGYU ELECTRONICS

Datasheet18 pages15 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-3.33%

CAD Models

Download Broadcom ACPL-782T-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2008-11-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
ToshibaTLP352(F)
Optocoupler DC-IN Single Totem-Pole-OUT 8-Pin DIP Tube
Lite-On6N136
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 1MBps
Lite-OnLTV-3120
OPTOISO 5KV 1CH GATE DRIVER 8DIP / 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-DIP
Lite-On6N136M
Optocoupler, Transistor Output, 1 Channel, DIP, 8 Pins, 25 mA, 5 kV, 19 %
ToshibaTLP250(F)
1.6V 500ns 0.5μs 2μs Push-Pull 1 35V 1.5A 2.5kV DC 20mA 500ns DIP-8 TH, 9.66mm×6.4mm×3.65mm

Descriptions

Descriptions of Broadcom ACPL-782T-000E provided by its distributors.

IC OPAMP ISOLATION 1 CIRC 8DIP Isolation Amplifier 1 Circuit Differential 8-DIP
ROHS3Compliant EAR99 ACPL-782T Tube op amp amplifier circuit 4.7mm 500nA 300muV 100MHz
Isolation Amplifier, Optical, 1 Amplifier, 3.75 kVrms, 100 kHz, 4.5 V to 5.5 V, 8 Pins, DIP
Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, PDIP8
Broadcom Isolation amplifier, DIPencapsulation, Single power supply, Through hole mounting, 8Pin, 4.5 → 5.5VDual supply voltage
PLASTIC AUTOMOTIVE ISOLATION AMP; No. of Amplifiers:1; Input Offset Voltage:2mV; Gain dB Max:8.16dB; Bandwidth:100kHz; Isolation Voltage:3.75kV; Gain Non-Linearity Max:0.004%; Slew Rate:10kV/µs; Supply Voltage Range:4.5V to 5.5V; Supply Current:10.86mA; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:782; Gain Bandwidth:100kHz; Package / Case:DIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPL782T000E