Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ACNT-H61L-500E

Broadcom CMOSOutput type optocoupler, surface mount, 8needle, SO8encapsulation

$ 3.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACNT-H61L-500E.

IHS

Datasheet14 pages9 years ago
Datasheet14 pages9 years ago

Newark

Inventory History

3 month trend:
-54.76%

CAD Models

Download Broadcom ACNT-H61L-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.22
$ 3.52
Stock
377,631
192,465
Authorized Distributors
5
4
Case/Package
SOIC
SOIC
Number of Pins
8
-
Number of Channels
1
1
Isolation Voltage
7500 Vrms
7500 Vrms
Current Transfer Ratio
-
-
Rise Time
-
-
Fall Time
-
-
Output Voltage
-
-
Output Current
-
-
Forward Voltage
-
-
Forward Current
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

VishaySFH6316T
Optocoupler Single Transistor-OUT 4000Vrms 8-Pin SOIC T/R
VishayIL206AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishayIL217AT
Optocoupler, Transistor Output, 1 Channel, SOIC, 8 Pins, 60 mA, 4 kV, 100 %
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOP T/R
Lite-OnLTV-0501
LTV-0501 Series Single Channel 15 V 3750 Vrms Optocoupler SMT - SOIC-8
Lite-OnLTV-0701
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOP T/R

Descriptions

Descriptions of Broadcom ACNT-H61L-500E provided by its distributors.

Broadcom CMOSOutput type optocoupler, surface mount, 8needle, SO8encapsulation
Logic IC Output Optocoupler, 1-Channel, 1-Element, 7500V Isolation, 10MBps
OPTOISO 7.5KV PUSH PULL 8SO "Logic Output Optoisolator 10MBd Push-Pull, Totem Pole 7500Vrms 1 Channel 20kV/µs CMTI 8-SO Stretched"

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM