Broadcom 6N139

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom 6N139.

IHS

Datasheet19 pages9 years ago

Arrow Electronics

Avago

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.15%

CAD Models

Download Broadcom 6N139 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.23
$ 0.69
$ 0.69
Stock
104,092
254,769
254,769
Authorized Distributors
6
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
400 %
400 %
400 %
Rise Time
60 µs
60 µs
60 µs
Fall Time
25 µs
25 µs
25 µs
Output Voltage
-
18 V
18 V
Output Current
-
-
-
Forward Voltage
1.7 V
1.7 V
1.7 V
Forward Current
12 mA
20 mA
20 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Toshiba6N139(F)
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP
Optocoupler Transistor Output, 8Pin Sng; |Vishay 6N139-X001
Broadcom6N136
Optocoupler, Transistor Output, 1 Channel, DIP, 8 Pins, 25 mA, 2.5 kV, 19 %
Lite-On6N139M
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP
Toshiba6N137F
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 10MBps
ToshibaTLP2601(F)
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Magazine

Descriptions

Descriptions of Broadcom 6N139 provided by its distributors.

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 0.1MBps
OPTOCOUPLER, DARLINGTON O/P; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Photodarlington; Input Current:12mA; Output Voltage:18V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Baud Rate:100000; Current Ic Continuous a Max:0.5mA; Current If CTR:0.5mA; Current Transfer Ratio Min:400%; Nom Voltage Vol:0.1V; Output Type:Photodarlington; Test Voltage:2500V; Voltage Vcc:18V
These high gain series couplers use a Light Emitting Diode and an integrated high gain photodetec-tor to provide extremely high current transfer ratio between input and output. Separate pins for the photo diode and output stage result in TTL compatible saturation voltages and high speed operation. Where desired the VCC and VO terminals may betied together to achieve conventional photodarlington operation. A base access terminal allows a gain bandwidth adjustment to bemade.

Images

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM