Lite-On 6N139M

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP
$ 0.334
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On 6N139M.

IHS

Datasheet16 pages12 years ago

_legacy Avnet

Inventory History

3 month trend:
-57.78%

CAD Models

Download Lite-On 6N139M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.334
$ 0.487
Stock
89,981
253,769
Authorized Distributors
2
6
Case/Package
PDIP
DIP
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
2500 Vrms
5000 Vrms
Current Transfer Ratio
1600 %
400 %
Rise Time
60 µs
60 µs
Fall Time
25 µs
25 µs
Output Voltage
-
18 V
Output Current
-
-
Forward Voltage
1.1 V
1.7 V
Forward Current
20 mA
20 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Lite-OnLTV-733
Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
VishaySFH608-2
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Lite-On6N135
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP
Vishay4N32
Vishay Darlington output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
Lite-OnMOC3063
100mA 50mA 600V 1.2V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS

Descriptions

Descriptions of Lite-On 6N139M provided by its distributors.

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation
High Speed Optocouplers Darlington 100KBd Transistor Output
1kV/us DC DIP-8 Optocouplers - Logic Output ROHS
100Kbps 1-Ch DIP-8 TH 9.68mm × 6.5mm × 3.5mm

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO