Broadcom 6N136-000E

Optocoupler, Transistor Output, 1 Channel, DIP, 8 Pins, 25 mA, 3.75 kV, 19 %
$ 0.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom 6N136-000E.

IHS

Datasheet22 pages9 years ago

HQonline

TME

Newark

DigiKey

Inventory History

3 month trend:
-5.64%

CAD Models

Download Broadcom 6N136-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.682
$ 1.49
Stock
348,149
185,619
Authorized Distributors
6
1
Case/Package
DIP
SMD/SMT
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
19 %
19 %
Rise Time
-
800 ns
Fall Time
800 ns
800 ns
Output Voltage
15 V
-
Output Current
-
-
Forward Voltage
1.7 V
1.8 V
Forward Current
25 mA
25 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-01-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Toshiba6N136(F)
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP
onsemi6N136V
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube
Vishay6N136
6N136 Series Single Channel 15 V 5300 Vrms Transistor Optocoupler - DIP-8
Vishay6N135
8-DIP (0.300 7.62mm) 1 DC Active Optoisolator Transistor Output 7% @ 16mA 5300Vrms 1Mbps 25mA
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
Vishay6N139
OPTOCOUPLER, HIGH SPEED, DIP-8, -55 C, 100 C, -1.8 MV/C (TYP.), 5.0 V (MIN)

Descriptions

Descriptions of Broadcom 6N136-000E provided by its distributors.

Optocoupler, Transistor Output, 1 Channel, DIP, 8 Pins, 25 mA, 3.75 kV, 19 %
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube
Avnet Japan
Optocoupler; Analog; 8-Pin DIP; Transistor; (1MBD),LF
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 1MBps
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Transistor; Input Current Max:50mA; Output Voltage Max:20V; Package/Case:8-DIP; CTR Max:50%; CTR Min:19%; Common Mode Ratio:1k; Data Rate Max:1Mbps ;RoHS Compliant: Yes
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Phototransistor; Input Current:16mA; Output Voltage:15V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL; Baud Rate:1000000; CMR:1000V/µs; Current Transfer Ratio Min:19%; Fall Time tf:0.2µs; Forward Current If(AV):16mA; Operating Temperature Range:0°C to +70°C; Output Type:Phototransistor; Rise Time:0.6µs; Voltage Vcc:15V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6N136-000E.
  • 6N136000E