Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns TC33X-2-503G

SMD 3mm Cermet Trimmer - Leadfree 3MM 50KOHMS 25% 0.1WATT OPEN FRM

$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns TC33X-2-503G.

Master Electronics

Datasheet3 pages3 years ago
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-3.33%

CAD Models

Download Bourns TC33X-2-503G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.16
$ 0.16
Stock
149,569
451,821
Authorized Distributors
6
6
Resistance
50 kΩ
50 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Termination
SMD/SMT
Foot Print
Number of Turns
1
1
Tolerance
25 %
25 %
Power Rating
150 mW
150 mW
Composition
Cermet, Potentiometer
Cermet
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.1W, 50000ohm, 50V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1108
Res Trimmer 50K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R
Res Trimmer 50K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.55mm) Foot Print SMD T/R
PanasonicEVM3YSX50B54
Res Cermet Trimmer 50K Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.55mm) Foot Print SMD T/R
PanasonicEVM-2XSX50B54
Cermet Obsolete Non-RoHS Compliant J Lead Trimmer Potentiometer ±25% 150mW 85C 50kOhms
PanasonicEVM1ESX30B54
Res Cermet Trimmer 50K Ohm 25% 1/5W 1Turn (3.8 X 4.2 X 1.4mm) Foot Print SMD Carrier T/R

Descriptions

Descriptions of Bourns TC33X-2-503G provided by its distributors.

SMD 3mm Cermet Trimmer - Leadfree 3MM 50KOHMS 25% 0.1WATT OPEN FRM
Trimmer, 0.15W, 50000ohm, 50V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1514
Trimmer-3Mm Open Frame /Tape & Reel - 13; |Bourns, Inc. TC33X-2-503G
50KΩ ±25% 100mW ±250ppm/℃ SMD mount 1.2mm(height)
TRIMMER 50K OHM 0.15W J LEAD TOP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.