Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns TC33X-2-503E

Adjustable Resistors – SMD; BOURNS; TC33X-2-503E; Cermet; 1.2 mm; 100 mW; Surface Mount

$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns TC33X-2-503E.

JRH Electronics

Datasheet3 pages3 years ago

Electro Sonic

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.00%

CAD Models

Download Bourns TC33X-2-503E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-07
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Res Trimmer 50K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.55mm) Foot Print SMD T/R
Res Trimmer 50K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R

Descriptions

Descriptions of Bourns TC33X-2-503E provided by its distributors.

Adjustable Resistors – SMD; BOURNS; TC33X-2-503E; Cermet; 1.2 mm; 100 mW; Surface Mount
SMD 3mm Cermet Trimmer - Leadfree 3MM 50KOHMS 25% 0.1WATT OPEN FRM
Res Trimmer 50K Ohm 25% 1/10W 1(Elec)/1(Mech)Turn (3 X 3.8mm) Foot Print SMD Embossed T/R
Avnet Japan
Trimmer, 0.15W, 50000ohm, 50V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1514
Resistance kOhm = 50 / Tolerance (±) % = 25 / Power Rating mW = 150 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Mounting Type = SMD / Series = TC33X / Diameter mm = 3 / Length mm = 3.8 / Width mm = 3.6 / Height mm = 1.2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC33X-2-503E.